6363762M5701(R) | ||
---|---|---|
DigiKey Part Number | 1939-6363762M5701(R)-ND | |
Manufacturer | ||
Manufacturer Product Number | 6363762M5701(R) | |
Description | TYPE O THAILAND 10A PLUG, 2 PRIN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 8.20' (2.50m) Power Cord Black TIS 166-2549, Right Angle To IEC 320-C13 VCT-G | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | TIS 166-2549, Right Angle | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | VCT-G | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 70°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.63000 | ¥87.63 |
10 | ¥78.86600 | ¥788.66 |
25 | ¥74.29440 | ¥1,857.36 |
50 | ¥72.38940 | ¥3,619.47 |
100 | ¥70.48440 | ¥7,048.44 |
300 | ¥62.86447 | ¥18,859.34 |
500 | ¥59.05452 | ¥29,527.26 |
1,000 | ¥52.19657 | ¥52,196.57 |