6363772M57032(R) | ||
---|---|---|
DigiKey Part Number | 1939-6363772M57032(R)-ND | |
Manufacturer | ||
Manufacturer Product Number | 6363772M57032(R) | |
Description | TYPE O, THAILAND 16A PLUG 2 PRON | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 8.20' (2.50m) Power Cord Black TIS 166-2549, Right Angle To IEC 320-C19 VCT-G | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | TIS 166-2549, Right Angle | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | VCT-G | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 16A | |
Operating Temperature | 70°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.22000 | ¥112.22 |
10 | ¥99.43200 | ¥994.32 |
25 | ¥95.60920 | ¥2,390.23 |
50 | ¥91.78700 | ¥4,589.35 |
100 | ¥86.68740 | ¥8,668.74 |
300 | ¥79.03823 | ¥23,711.47 |
500 | ¥73.93896 | ¥36,969.48 |
1,000 | ¥67.81988 | ¥67,819.88 |