302JT1048F27032(R) | |
---|---|
DigiKey Part Number | 1939-302JT1048F27032(R)-ND |
Manufacturer | |
Manufacturer Product Number | 302JT1048F27032(R) |
Description | NEMA 5-15P (CULUS APPROVED), JAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black NEMA 5-15P To IEC 320-C19 SJT, VCTF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT, VCTF | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.12000 | ¥119.12 |
10 | ¥105.58000 | ¥1,055.80 |
25 | ¥101.51680 | ¥2,537.92 |
50 | ¥97.45800 | ¥4,872.90 |
100 | ¥92.04320 | ¥9,204.32 |
250 | ¥83.92184 | ¥20,980.46 |
500 | ¥78.50746 | ¥39,253.73 |
1,000 | ¥72.01034 | ¥72,010.34 |