GD25Q20CTIGR | |
---|---|
DigiKey Part Number | 1970-1004-2-ND - Tape & Reel (TR) 1970-1004-1-ND - Cut Tape (CT) 1970-1004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q20CTIGR |
Description | IC FLASH 2MBIT SPI/QUAD I/O 8SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Mbit SPI - Quad I/O 120 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 120 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.95700 | ¥39.57 |
25 | ¥3.67480 | ¥91.87 |
50 | ¥3.65340 | ¥182.67 |
100 | ¥3.24450 | ¥324.45 |
250 | ¥3.20316 | ¥800.79 |
500 | ¥3.15490 | ¥1,577.45 |
1,000 | ¥3.07058 | ¥3,070.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.15509 | ¥6,465.27 |