AT25EU0021A-MAHN-T | |
---|---|
DigiKey Part Number | 1695-AT25EU0021A-MAHN-TTR-ND - Tape & Reel (TR) 1695-AT25EU0021A-MAHN-TCT-ND - Cut Tape (CT) 1695-AT25EU0021A-MAHN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25EU0021A-MAHN-T |
Description | IC FLASH 2MBIT SPI/QUAD 8UDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Mbit SPI - Quad I/O 85 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.44700 | ¥24.47 |
25 | ¥2.27240 | ¥56.81 |
50 | ¥2.26100 | ¥113.05 |
100 | ¥2.00810 | ¥200.81 |
250 | ¥1.98284 | ¥495.71 |
500 | ¥1.95296 | ¥976.48 |
1,000 | ¥1.90083 | ¥1,900.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.70874 | ¥8,543.70 |
10,000 | ¥1.68987 | ¥16,898.70 |
15,000 | ¥1.67877 | ¥25,181.55 |
25,000 | ¥1.63880 | ¥40,970.00 |