
12.94213 | |
|---|---|
DigiKey Part Number | 4983-12.94213TR-ND - Tape & Reel (TR) 4983-12.94213CT-ND - Cut Tape (CT) 4983-12.94213DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.94213 |
Description | CERAMIC SMD 4 PAD OSCILLATOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.33000 | ¥11.33 |
| 10 | ¥9.80800 | ¥98.08 |
| 25 | ¥9.27840 | ¥231.96 |
| 50 | ¥8.89460 | ¥444.73 |
| 100 | ¥8.52660 | ¥852.66 |
| 250 | ¥8.06304 | ¥2,015.76 |
| 500 | ¥7.72980 | ¥3,864.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.41026 | ¥7,410.26 |
| 2,000 | ¥7.10417 | ¥14,208.34 |
| 3,000 | ¥6.93110 | ¥20,793.30 |
| 5,000 | ¥6.71916 | ¥33,595.80 |
| 7,000 | ¥6.58323 | ¥46,082.61 |
| 10,000 | ¥6.44220 | ¥64,422.00 |
| 12,000 | ¥6.37131 | ¥76,455.72 |






