G3R450MT17J | ||
---|---|---|
DigiKey Part Number | 1242-G3R450MT17J-ND | |
Manufacturer | ||
Manufacturer Product Number | G3R450MT17J | |
Description | SIC MOSFET N-CH 9A TO263-7 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 1700 V 9A (Tc) 91W (Tc) Surface Mount TO-263-7 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 585mOhm @ 4A, 15V | |
Vgs(th) (Max) @ Id | 2.7V @ 2mA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 15 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 454 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 91W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.00000 | ¥66.00 |