V20PW10C-M3/I | ||
---|---|---|
DigiKey Part Number | V20PW10C-M3/IGITR-ND - Tape & Reel (TR) V20PW10C-M3/IGICT-ND - Cut Tape (CT) V20PW10C-M3/IGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | V20PW10C-M3/I | |
Description | DIODE ARR SCHOTT 100V SLIMDPAK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | SlimDPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.02700 | ¥70.27 |
100 | ¥5.46740 | ¥546.74 |
500 | ¥4.63418 | ¥2,317.09 |
1,000 | ¥3.77507 | ¥3,775.07 |
2,000 | ¥3.55379 | ¥7,107.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥3.55379 | ¥15,992.05 |
9,000 | ¥3.22835 | ¥29,055.15 |