
BC020-06-A-0200-0300-L-G | |
|---|---|
DigiKey Part Number | 2073-BC020-06-A-0200-0300-L-G-ND |
Manufacturer | |
Manufacturer Product Number | BC020-06-A-0200-0300-L-G |
Description | 6POS 1.0MM PITCH PIN HEADER, SIL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BC020-06-A-0200-0300-L-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.079" (2.00mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | 0.236" (6.00mm) | |
Insulation Height | 0.039" (1.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.52000 | ¥8.52 |
| 10 | ¥7.20300 | ¥72.03 |
| 100 | ¥6.12110 | ¥612.11 |
| 500 | ¥5.46314 | ¥2,731.57 |
| 1,000 | ¥5.20231 | ¥5,202.31 |
| 5,000 | ¥4.64394 | ¥23,219.70 |
| 10,000 | ¥4.42249 | ¥44,224.90 |












