BC020-03-A-0200-0300-L-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC020-03-A-0200-0300-L-G

DigiKey Part Number
2073-BC020-03-A-0200-0300-L-G-ND
Manufacturer
Manufacturer Product Number
BC020-03-A-0200-0300-L-G
Description
3POS 1.0MM PITCH PIN HEADER, SIL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BC020-03-A-0200-0300-L-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.079" (2.00mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.236" (6.00mm)
Insulation Height
0.039" (1.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,303
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.47000¥4.47
10¥3.82000¥38.20
100¥3.24580¥324.58
500¥2.89680¥1,448.40
1,000¥2.75844¥2,758.44
5,000¥2.46225¥12,311.25
10,000¥2.34478¥23,447.80
Manufacturers Standard Package