
05-24-A-0304-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-24-A-0304-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-24-A-0304-A-4-06-4-T |
Description | CABLE FFC/FPC 24POS 0.5MM 11" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 11.9" (302.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 24 | |
Pitch | 0.020" (0.50mm) | |
Length | 11.9" (302.3mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.84000 | ¥11.84 |
| 10 | ¥10.05200 | ¥100.52 |
| 25 | ¥9.41880 | ¥235.47 |
| 50 | ¥8.96720 | ¥448.36 |
| 100 | ¥8.53860 | ¥853.86 |
| 300 | ¥7.90143 | ¥2,370.43 |
| 500 | ¥7.62148 | ¥3,810.74 |
| 1,000 | ¥7.25764 | ¥7,257.64 |
| 2,500 | ¥6.80342 | ¥17,008.55 |







