FT2232D-TRAY | ||
---|---|---|
DigiKey Part Number | 768-1304-ND | |
Manufacturer | ||
Manufacturer Product Number | FT2232D-TRAY | |
Description | IC USB FS DUAL UART/FIFO 48LQFP | |
Customer Reference | ||
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 48-LQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | FT2232D-TRAY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 4.35V ~ 5.25V | |
Current - Supply | 30mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥40.71836 | ¥10,179.59 |