FT5HNBPK20.0-T1 | ||
---|---|---|
DigiKey Part Number | 631-1073-2-ND - Tape & Reel (TR) 631-1073-1-ND - Cut Tape (CT) 631-1073-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FT5HNBPK20.0-T1 | |
Description | XTAL OSC TCXO 20.0000MHZ HCMOS | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 20 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | FT5HNBPK20.0-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
10 | ¥22.55100 | ¥225.51 |
50 | ¥21.47560 | ¥1,073.78 |
100 | ¥18.79040 | ¥1,879.04 |
500 | ¥18.25364 | ¥9,126.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.11074 | ¥17,110.74 |
3,000 | ¥15.93070 | ¥47,792.10 |
5,000 | ¥15.34068 | ¥76,703.40 |