FT5CNDPK20.0-T1 | ||
---|---|---|
DigiKey Part Number | 631-1065-2-ND - Tape & Reel (TR) 631-1065-1-ND - Cut Tape (CT) 631-1065-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FT5CNDPK20.0-T1 | |
Description | XTAL OSC TCXO 20.0000MHZ SNWV | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 20 MHz TCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.73000 | ¥20.73 |
10 | ¥20.22700 | ¥202.27 |
50 | ¥19.26280 | ¥963.14 |
100 | ¥16.85560 | ¥1,685.56 |
500 | ¥16.37382 | ¥8,186.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.96593 | ¥13,965.93 |
3,000 | ¥13.00276 | ¥39,008.28 |
5,000 | ¥12.52116 | ¥62,605.80 |