Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,497 In Stock | 1 : ¥20.73000 Cut Tape (CT) 1,000 : ¥13.96593 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 20 MHz | - | Clipped Sine Wave | 3V | ±2.5ppm | - | -30°C ~ 85°C | 2mA | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.059" (1.50mm) | |||
5,287 In Stock | 1 : ¥21.63000 Cut Tape (CT) 1,000 : ¥14.58502 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 12.8 MHz | - | Clipped Sine Wave | 3V | ±2.5ppm | - | -30°C ~ 85°C | 2mA | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.059" (1.50mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥13.96593 Tape & Reel (TR) | Tape & Reel (TR) | Active | Crystal | TCXO | 19.2 MHz | - | Clipped Sine Wave | 3V | ±2.5ppm | - | -30°C ~ 85°C | 2mA | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.059" (1.50mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥13.96593 Tape & Reel (TR) | Tape & Reel (TR) | Active | Crystal | TCXO | 26 MHz | - | Clipped Sine Wave | 3V | ±2.5ppm | - | -30°C ~ 85°C | 2mA | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.059" (1.50mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Crystal | TCXO | 19.44 MHz | - | Clipped Sine Wave | 3V | ±2.5ppm | - | -30°C ~ 85°C | 2mA | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.059" (1.50mm) |