FT5CNDPK12.8-T1 | ||
---|---|---|
DigiKey Part Number | 631-1062-2-ND - Tape & Reel (TR) 631-1062-1-ND - Cut Tape (CT) 631-1062-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FT5CNDPK12.8-T1 | |
Description | XTAL OSC TCXO 12.8000MHZ SNWV | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 12.8 MHz TCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12.8 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.84000 | ¥21.84 |
10 | ¥21.32800 | ¥213.28 |
50 | ¥20.31320 | ¥1,015.66 |
100 | ¥17.77490 | ¥1,777.49 |
500 | ¥17.26688 | ¥8,633.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.72765 | ¥14,727.65 |
3,000 | ¥13.71196 | ¥41,135.88 |
5,000 | ¥13.20411 | ¥66,020.55 |