3061990841 | ||
---|---|---|
DigiKey Part Number | 3061990841-ND | |
Manufacturer | ||
Manufacturer Product Number | 3061990841 | |
Description | FERRITE CORE ROD 61 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated 61 Ferrite Core ROD Type 0.591" (15.00mm) Length Width 0.059" (1.50mm) Diameter Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ROD | |
Supplier Device Package | - | |
Material | 61 | |
Diameter | 0.059" (1.50mm) | |
Tolerance | - | |
Gap | Ungapped | |
Effective Permeability (µe) | 35 | |
Initial Permeability (µi) | 125 | |
Effective Area (Ae) mm² | 1.77 | |
Finish | Uncoated | |
Height | - | |
Length | 0.591" (15.00mm) | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.19000 | ¥2.19 |
10 | ¥1.68400 | ¥16.84 |
25 | ¥1.39440 | ¥34.86 |
50 | ¥1.20060 | ¥60.03 |
100 | ¥1.08110 | ¥108.11 |
250 | ¥0.91272 | ¥228.18 |
800 | ¥0.81674 | ¥653.39 |
1,600 | ¥0.69665 | ¥1,114.64 |
5,600 | ¥0.66729 | ¥3,736.82 |