3061990831 | ||
---|---|---|
DigiKey Part Number | 1934-1561-ND | |
Manufacturer | ||
Manufacturer Product Number | 3061990831 | |
Description | FERRITE CORE ROD 61 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated 61 Ferrite Core ROD Type 0.394" (10.00mm) Length Width 0.039" (1.00mm) Diameter Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ROD | |
Supplier Device Package | - | |
Material | 61 | |
Diameter | 0.039" (1.00mm) | |
Tolerance | - | |
Gap | Ungapped | |
Effective Permeability (µe) | 35 | |
Initial Permeability (µi) | 125 | |
Effective Area (Ae) mm² | 0.785 | |
Finish | Uncoated | |
Height | - | |
Length | 0.394" (10.00mm) | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.52000 | ¥1.52 |
10 | ¥1.17900 | ¥11.79 |
25 | ¥0.97320 | ¥24.33 |
50 | ¥0.83860 | ¥41.93 |
100 | ¥0.75530 | ¥75.53 |
250 | ¥0.63792 | ¥159.48 |
500 | ¥0.57072 | ¥285.36 |
1,500 | ¥0.48679 | ¥730.18 |
6,000 | ¥0.46626 | ¥2,797.56 |