3061990821 | ||
---|---|---|
DigiKey Part Number | 1934-1560-ND | |
Manufacturer | ||
Manufacturer Product Number | 3061990821 | |
Description | FERRITE CORE ROD 61 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated 61 Ferrite Core ROD Type 0.295" (7.50mm) Length Width 0.030" (0.76mm) Diameter Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ROD | |
Supplier Device Package | - | |
Material | 61 | |
Diameter | 0.030" (0.76mm) | |
Tolerance | - | |
Gap | Ungapped | |
Effective Permeability (µe) | 35 | |
Initial Permeability (µi) | 125 | |
Effective Area (Ae) mm² | 0.442 | |
Finish | Uncoated | |
Height | - | |
Length | 0.295" (7.50mm) | |
Width | - |
Resource Type | Link |
---|---|
Datasheets | |
Video File | How to Identify an Unknown Ferrite Rod Measuring Balun Performance How to Identify an Unknown Ferrite Core High Frequency Power Magnetics Technology Roadmap |
Environmental Information | |
Featured Product | |
PCN Design/Specification | |
HTML Datasheet | 61 Material Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.90.9630 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.52000 | ¥1.52 |
10 | ¥1.17800 | ¥11.78 |
25 | ¥0.97320 | ¥24.33 |
50 | ¥0.83840 | ¥41.92 |
100 | ¥0.75500 | ¥75.50 |
250 | ¥0.63768 | ¥159.42 |
500 | ¥0.57052 | ¥285.26 |
2,000 | ¥0.48661 | ¥973.22 |
6,000 | ¥0.46611 | ¥2,796.66 |
Attribute | Description |
---|---|
Other Names | 3061990821-ND 1934-1560 |
Standard Package | 2,000 |