RF ANTENNA WLAN U.FL (UMCC), I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAF95310

DigiKey Part Number
776-MAF95310-ND
Manufacturer
Manufacturer Product Number
MAF95310
Description
EMBED ASSY 185MM UFL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA WLAN U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
Ezurio
VSWR
2
Series
Gain
2.8dBi, 3.4dBi
Packaging
Bulk
Features
Cable - 185mm
Part Status
Active
Termination
U.FL (UMCC), I-PEX MHF1
Frequency Group
UHF (2GHz ~ 3GHz), UHF (5GHz ~ 6GHz)
Mounting Type
Adhesive
Frequency (Center/Band)
2.45GHz, 5.3875GHz
Applications
WLAN
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.875GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,744
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.52000¥8.52
1,000¥8.02174¥8,021.74