Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.1, Class 1 and 2 Transceiver Module 2.4GHz, 5GHz Trace Pin Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.1, Class 1 and 2 Transceiver Module 2.4GHz, 5GHz Trace Pin Surface Mount
Sterling 60 Wi-Fi + Bluetooth - What's in the Box?

ST60-SIPT

DigiKey Part Number
ST60-SIPTTR-ND - Tape & Reel (TR)
ST60-SIPTCT-ND - Cut Tape (CT)
ST60-SIPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST60-SIPT
Description
RF TXRX MOD BT WIFI TRACE SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.1, Class 1 and 2 Transceiver Module 2.4GHz, 5GHz Trace Pin Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
18dBm
Mfr
Sensitivity
-95dBm
Series
Serial Interfaces
UART, SDIO, USB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Antenna Type
Trace Pin
Part Status
Active
Utilized IC / Part
88W8997
DigiKey Programmable
Not Verified
Voltage - Supply
2.97V ~ 3.63V
RF Family/Standard
Bluetooth, WiFi
Mounting Type
Surface Mount
Protocol
Operating Temperature
-30°C ~ 85°C
Modulation
16QAM, 64QAM, 256QAM, BPSK, CCK, DSSS, DQPSK, GFSK, OFDM, QPSK
Package / Case
60-SMD Module
Frequency
2.4GHz, 5GHz
Base Product Number
Data Rate
866.7Mbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,900
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥390.76000¥390.76
10¥342.22100¥3,422.21
25¥325.39800¥8,134.95
100¥303.29470¥30,329.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥270.73702¥135,368.51
Manufacturers Standard Package