RF ANTENNA Bluetooth, Wi-Fi PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAF94045

DigiKey Part Number
776-MAF94045-ND
Manufacturer
Manufacturer Product Number
MAF94045
Description
RF ANT 2.4GHZ PCB TRACE CAB SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
PCB Trace
Manufacturer
Ezurio
Number of Bands
1
Series
Gain
2dBi
Packaging
Bulk
Features
Cable - 100mm
Part Status
Active
Termination
U.FL (UMCC), I-PEX MHF1
RF Family/Standard
Bluetooth, WiFi
Mounting Type
Surface Mount
Frequency Group
UHF (2GHz ~ 3GHz)
Height (Max)
0.032" (0.81mm)
Frequency (Center/Band)
2.4GHz
Applications
Bluetooth, Wi-Fi
Frequency Range
2.4GHz ~ 2.5GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,977
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.66000¥11.66
1,000¥11.08188¥11,081.88