XKA-00 | ||
---|---|---|
DigiKey Part Number | 633-1276-ND | |
Manufacturer | ||
Manufacturer Product Number | XKA-00 | |
Description | CONFIG POWER CHASSIS 200W 4 SLOT | |
Manufacturer Standard Lead Time | 50 Weeks | |
Customer Reference | ||
Detailed Description | 200 W 4 Slot AC DC Configurable Power Supply Chassis | |
Datasheet | Datasheet | |
EDA/CAD Models | XKA-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
User Configuration | - | |
Type | Standard, Low Noise | |
Number of Positions | 4 | |
Voltage - Input | 85 ~ 264 VAC | |
Power (Watts) | 200 W | |
Voltage - Isolation | 3 kV | |
Efficiency | 89% | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Size / Dimension | 10.24" L x 3.50" W (260.0mm x 89.0mm) | |
Height | 1.59" (40.40mm) | |
Approval Agency | CE, cURus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥2,096.37200 | ¥10,481.86 |