XCDC01 | ||
---|---|---|
DigiKey Part Number | 633-1284-ND | |
Manufacturer | ||
Manufacturer Product Number | XCDC01 | |
Description | CONFIG PWR CHASSIS 1200W 6 SLOT | |
Manufacturer Standard Lead Time | 50 Weeks | |
Customer Reference | ||
Detailed Description | 1200 W 6 Slot AC DC Configurable Power Supply Chassis | |
Datasheet | Datasheet | |
EDA/CAD Models | XCDC01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
User Configuration | - | |
Type | Standard | |
Number of Positions | 6 | |
Voltage - Input | 85 ~ 264 VAC | |
Power (Watts) | 1200 W | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Features | Conformal Coating, Fan Fail, Temperature Alarm | |
Operating Temperature | -20°C ~ 70°C | |
Size / Dimension | 10.24" L x 5.00" W (260.0mm x 127.0mm) | |
Height | 1.59" (40.40mm) | |
Approval Agency | CE, cURus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,771.05000 | ¥3,771.05 |
10 | ¥3,240.77100 | ¥32,407.71 |