



1SS184 | |
|---|---|
DigiKey Part Number | 5272-1SS184TR-ND - Tape & Reel (TR) 5272-1SS184CT-ND - Cut Tape (CT) 5272-1SS184DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS184 |
Description | DIODE ARRAY GP 80V 100MA SOT23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.71900 | ¥7.19 |
| 100 | ¥0.44160 | ¥44.16 |
| 500 | ¥0.31986 | ¥159.93 |
| 1,000 | ¥0.28000 | ¥280.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.22920 | ¥687.60 |
| 6,000 | ¥0.20350 | ¥1,221.00 |
| 9,000 | ¥0.19035 | ¥1,713.15 |
| 15,000 | ¥0.17558 | ¥2,633.70 |
| 21,000 | ¥0.16681 | ¥3,503.01 |
| 30,000 | ¥0.15828 | ¥4,748.40 |
| 75,000 | ¥0.13955 | ¥10,466.25 |
| 150,000 | ¥0.12796 | ¥19,194.00 |
| 300,000 | ¥0.11822 | ¥35,466.00 |


