


1SS184 | |
|---|---|
DigiKey Part Number | 5399-1SS184TR-ND - Tape & Reel (TR) 5399-1SS184CT-ND - Cut Tape (CT) 5399-1SS184DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS184 |
Description | 80V 1 PAIR OF COMMON CATHODES 1. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.43000 | ¥4.30 |
| 100 | ¥0.26210 | ¥26.21 |
| 500 | ¥0.18756 | ¥93.78 |
| 1,000 | ¥0.16332 | ¥163.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.13220 | ¥396.60 |
| 6,000 | ¥0.11643 | ¥698.58 |
| 9,000 | ¥0.10837 | ¥975.33 |
| 15,000 | ¥0.09928 | ¥1,489.20 |
| 21,000 | ¥0.09389 | ¥1,971.69 |
| 30,000 | ¥0.08865 | ¥2,659.50 |
| 75,000 | ¥0.07711 | ¥5,783.25 |
| 150,000 | ¥0.06997 | ¥10,495.50 |
| 300,000 | ¥0.06397 | ¥19,191.00 |





