EASV1803BA0 | |
---|---|
DigiKey Part Number | 1080-EASV1803BA0TR-ND - Tape & Reel (TR) 1080-EASV1803BA0CT-ND - Cut Tape (CT) 1080-EASV1803BA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EASV1803BA0 |
Description | LED BLUE CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EASV1803BA0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.30mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.80mm L x 1.00mm W | |
Height (Max) | 0.35mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.22700 | ¥22.27 |
100 | ¥1.28180 | ¥128.18 |
1,000 | ¥1.00294 | ¥1,002.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.91935 | ¥2,758.05 |
6,000 | ¥0.83577 | ¥5,014.62 |
15,000 | ¥0.78005 | ¥11,700.75 |
30,000 | ¥0.75219 | ¥22,565.70 |
75,000 | ¥0.72433 | ¥54,324.75 |