FAN54120UC420X | ||
---|---|---|
DigiKey Part Number | 488-FAN54120UC420XTR-ND - Tape & Reel (TR) 488-FAN54120UC420XCT-ND - Cut Tape (CT) 488-FAN54120UC420XDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FAN54120UC420X | |
Description | 500MA USB COMPATIBLE SINGLE CELL | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Charger IC Lithium Ion/Polymer 6-WLCSP (1.36x0.76) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 2.5V ~ 4.5V | |
Voltage - Supply (Max) | 6V | |
Interface | USB | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.36x0.76) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.75000 | ¥6.75 |
10 | ¥6.05700 | ¥60.57 |
25 | ¥5.74960 | ¥143.74 |
100 | ¥4.41370 | ¥441.37 |
250 | ¥3.90036 | ¥975.09 |
500 | ¥3.69502 | ¥1,847.51 |
1,000 | ¥2.87390 | ¥2,873.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.73022 | ¥8,190.66 |
6,000 | ¥2.62757 | ¥15,765.42 |
15,000 | ¥2.54545 | ¥38,181.75 |
30,000 | ¥2.54058 | ¥76,217.40 |