AH168M245001-T | ||
---|---|---|
DigiKey Part Number | 587-AH168M245001-TTR-ND - Tape & Reel (TR) 587-AH168M245001-TCT-ND - Cut Tape (CT) 587-AH168M245001-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AH168M245001-T | |
Description | RF ANT BLUETOOTH/WLAN/ZIGBEE SMD | |
Customer Reference | ||
Detailed Description | 2.45GHz Bluetooth, Wi-Fi, Zigbee™ Chip RF Antenna 2.4GHz ~ 2.5GHz 2dBi Solder Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.29000 | ¥27.29 |
10 | ¥24.52300 | ¥245.23 |
25 | ¥23.18160 | ¥579.54 |
100 | ¥20.08930 | ¥2,008.93 |
250 | ¥19.05908 | ¥4,764.77 |
500 | ¥17.10168 | ¥8,550.84 |
1,000 | ¥14.42310 | ¥14,423.10 |
2,500 | ¥13.70194 | ¥34,254.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥13.18683 | ¥65,934.15 |