830M1-1000 | |
---|---|
DigiKey Part Number | 223-830M1-1000TR-ND - Tape & Reel (TR) 223-830M1-1000CT-ND - Cut Tape (CT) 223-830M1-1000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830M1-1000 |
Description | TRIAXIAL, 1000G, T&R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±1000g 2Hz ~ 15kHz 12-LCC |
Datasheet | Datasheet |
EDA/CAD Models | 830M1-1000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Analog | |
Axis | X, Y, Z | |
Acceleration Range | ±1000g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 1.25 | |
Bandwidth | 2Hz ~ 15kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 3.3V ~ 5.5V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-LCC | |
Supplier Device Package | 12-LCC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,252.50000 | ¥1,252.50 |
10 | ¥1,135.04900 | ¥11,350.49 |
25 | ¥1,095.91160 | ¥27,397.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥1,076.34287 | ¥161,451.43 |