AH316M245001-T | ||
---|---|---|
DigiKey Part Number | 587-2200-2-ND - Tape & Reel (TR) 587-2200-1-ND - Cut Tape (CT) 587-2200-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AH316M245001-T | |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD | |
Customer Reference | ||
Detailed Description | 2.4GHz Bluetooth, WLAN, Zigbee™ Chip RF Antenna 2.4GHz ~ 2.5GHz 1.9dBi Solder Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | AH316M245001-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 1.9dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | Bluetooth, WLAN, Zigbee™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.76000 | ¥33.76 |
10 | ¥30.36300 | ¥303.63 |
25 | ¥28.70240 | ¥717.56 |
100 | ¥24.87450 | ¥2,487.45 |
250 | ¥23.59936 | ¥5,899.84 |
500 | ¥21.17556 | ¥10,587.78 |
1,000 | ¥17.85890 | ¥17,858.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.96595 | ¥50,897.85 |