NCP167BFCT330T2G | ||
---|---|---|
DigiKey Part Number | NCP167BFCT330T2GOSTR-ND - Tape & Reel (TR) NCP167BFCT330T2GOSCT-ND - Cut Tape (CT) NCP167BFCT330T2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP167BFCT330T2G | |
Description | IC REG LINEAR 3.3V 700MA 4WLCSP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 4-WLCSP (0.64x0.64) | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP167BFCT330T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 700mA | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
PSRR | 83dB ~ 63dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.82000 | ¥3.82 |
10 | ¥3.26800 | ¥32.68 |
25 | ¥3.05360 | ¥76.34 |
100 | ¥2.26740 | ¥226.74 |
250 | ¥1.91832 | ¥479.58 |
500 | ¥1.83132 | ¥915.66 |
1,000 | ¥1.35167 | ¥1,351.67 |
2,500 | ¥1.26442 | ¥3,161.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.17723 | ¥5,886.15 |
10,000 | ¥1.11619 | ¥11,161.90 |
25,000 | ¥1.09003 | ¥27,250.75 |
50,000 | ¥1.07924 | ¥53,962.00 |