51688-0130M-001 | |
---|---|
DigiKey Part Number | 4294-51688-0130M-001TR-ND - Tape & Reel (TR) 4294-51688-0130M-001CT-ND - Cut Tape (CT) 4294-51688-0130M-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51688-0130M-001 |
Description | CONN FPC BOTTOM 13POS 0.3MM R/A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 13 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 13 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 200mA per Contact | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.34800 | ¥23.48 |
25 | ¥2.07200 | ¥51.80 |
50 | ¥1.90300 | ¥95.15 |
100 | ¥1.82830 | ¥182.83 |
250 | ¥1.64196 | ¥410.49 |
500 | ¥1.56710 | ¥783.55 |
1,000 | ¥1.30603 | ¥1,306.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.19404 | ¥4,179.14 |
7,000 | ¥1.11942 | ¥7,835.94 |
10,500 | ¥1.04479 | ¥10,970.30 |
17,500 | ¥1.00747 | ¥17,630.73 |
24,500 | ¥0.99255 | ¥24,317.48 |