EAHC2835WD0 | ||
---|---|---|
DigiKey Part Number | 1080-1457-2-ND - Tape & Reel (TR) 1080-1457-1-ND - Cut Tape (CT) 1080-1457-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EAHC2835WD0 | |
Description | LED WARM WHT 2700K 2PLCC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting - White, Warm 2700K 3.1V 150mA 120° 1411 (3528 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | EAHC2835WD0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 56lm (47lm ~ 65lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 120 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 21°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.00600 | ¥20.06 |
100 | ¥1.34050 | ¥134.05 |
500 | ¥0.92720 | ¥463.60 |
1,000 | ¥0.77267 | ¥772.67 |
2,000 | ¥0.69540 | ¥1,390.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.69540 | ¥2,781.60 |
8,000 | ¥0.65677 | ¥5,254.16 |
12,000 | ¥0.59882 | ¥7,185.84 |
28,000 | ¥0.56018 | ¥15,685.04 |
100,000 | ¥0.49258 | ¥49,258.00 |