EAHE2835WD03 | |
---|---|
DigiKey Part Number | 1080-1452-2-ND - Tape & Reel (TR) 1080-1452-1-ND - Cut Tape (CT) 1080-1452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAHE2835WD03 |
Description | LED WARM WHT 2700K 2PLCC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 2700K 2.85V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAHE2835WD03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 34lm (27lm ~ 40lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 184 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 30°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥2.50800 | ¥25.08 |
100 | ¥1.44170 | ¥144.17 |
1,000 | ¥1.12814 | ¥1,128.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.03417 | ¥2,068.34 |
6,000 | ¥0.94015 | ¥5,640.90 |
10,000 | ¥0.87747 | ¥8,774.70 |
50,000 | ¥0.81479 | ¥40,739.50 |
100,000 | ¥0.78345 | ¥78,345.00 |