67-22ST/KK6C-3M3030X1Y12530U6/2T/EU | |
---|---|
DigiKey Part Number | 1080-1616-2-ND - Tape & Reel (TR) 1080-1616-1-ND - Cut Tape (CT) 1080-1616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 67-22ST/KK6C-3M3030X1Y12530U6/2T/EU |
Description | LED 67-22S WARM WHT 3000K 2PLCC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 67-22S White, Warm 3000K 2.75V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 36lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 201 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥2.94100 | ¥29.41 |
100 | ¥1.69240 | ¥169.24 |
1,000 | ¥1.32433 | ¥1,324.33 |
2,000 | ¥1.21400 | ¥2,428.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.21400 | ¥4,856.00 |
8,000 | ¥1.10362 | ¥8,828.96 |
12,000 | ¥1.03005 | ¥12,360.60 |
28,000 | ¥0.99326 | ¥27,811.28 |