LED Lighting - White, Cool 5000K 3.1V 150mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAHC2835WD4

DigiKey Part Number
1080-1460-2-ND - Tape & Reel (TR)
1080-1460-1-ND - Cut Tape (CT)
1080-1460-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EAHC2835WD4
Description
LED COOL WHITE 5000K 2PLCC
Customer Reference
Detailed Description
LED Lighting - White, Cool 5000K 3.1V 150mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAHC2835WD4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
180mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1411 (3528 Metric)
CCT (K)
5000K
Supplier Device Package
2-PLCC
Flux @ 25°C, Current - Test
66lm (55lm ~ 76lm)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Current - Test
150mA
Height - Seated (Max)
0.033" (0.85mm)
Voltage - Forward (Vf) (Typ)
3.1V
Thermal Resistance of Package
21°C/W
Lumens/Watt @ Current - Test
142 lm/W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,914
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.57000¥1.57
10¥1.08300¥10.83
100¥0.75340¥75.34
500¥0.60106¥300.53
1,000¥0.55070¥550.70
2,000¥0.50757¥1,015.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.47081¥1,883.24
8,000¥0.43956¥3,516.48
12,000¥0.42349¥5,081.88
20,000¥0.40533¥8,106.60
28,000¥0.39452¥11,046.56
40,000¥0.38396¥15,358.40
Manufacturers Standard Package