YC124
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC124-FR-0782RL

DigiKey Part Number
13-YC124-FR-0782RLTR-ND - Tape & Reel (TR)
13-YC124-FR-0782RLCT-ND - Cut Tape (CT)
13-YC124-FR-0782RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC124-FR-0782RL
Description
RES ARRAY 4 RES 82 OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
82 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
82
Tolerance
±1%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,295
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥0.52100¥5.21
25¥0.44000¥11.00
50¥0.35400¥17.70
100¥0.34980¥34.98
250¥0.33276¥83.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.36387¥3,638.70
20,000¥0.33759¥6,751.80
30,000¥0.32409¥9,722.70
50,000¥0.30882¥15,441.00
70,000¥0.29972¥20,980.40
100,000¥0.29083¥29,083.00
120,000¥0.28693¥34,431.60
Manufacturers Standard Package