R939-2 | ||
---|---|---|
DigiKey Part Number | RPC1617-ND | |
Manufacturer | ||
Manufacturer Product Number | R939-2 | |
Description | ROUND SPACER NYLON 1/8" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8" White | |
Datasheet | Datasheet | |
EDA/CAD Models | R939-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.047" (1.19mm) | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | White | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
5 | ¥1.48000 | ¥7.40 |
10 | ¥1.27500 | ¥12.75 |
25 | ¥1.05760 | ¥26.44 |
50 | ¥0.99620 | ¥49.81 |
100 | ¥0.95290 | ¥95.29 |
250 | ¥0.84728 | ¥211.82 |
500 | ¥0.80496 | ¥402.48 |
1,000 | ¥0.76255 | ¥762.55 |