Hex Standoff Threaded M3 Aluminum 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3 Aluminum 0.394" (10.00mm)
24433
24433

24433

DigiKey Part Number
36-24433-ND
Manufacturer
Manufacturer Product Number
24433
Description
HEX STANDOFF M3 ALUMINUM 10MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Aluminum 0.394" (10.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.197" (5.00mm) Hex
Packaging
Bulk
Between Board Height
0.394" (10.00mm)
Part Status
Active
Length - Overall
0.394" (10.00mm)
Type
Material
Threaded/Unthreaded
Threaded
Plating
Iridite
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,281
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.58000¥4.58
10¥3.46500¥34.65
25¥3.10000¥77.50
100¥2.62900¥262.90
500¥2.18344¥1,091.72
1,000¥2.02774¥2,027.74
2,500¥1.85142¥4,628.55
5,000¥1.76326¥8,816.30
Manufacturers Standard Package