



24337 | |
|---|---|
DigiKey Part Number | 36-24337-ND |
Manufacturer | |
Manufacturer Product Number | 24337 |
Description | HEX STANDOFF M3 ALUMINUM 10MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Aluminum 0.394" (10.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.197" (5.00mm) Hex |
Packaging Bulk | Between Board Height 0.394" (10.00mm) |
Part Status Active | Length - Overall 0.709" (18.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Male, Female |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.64000 | ¥5.64 |
| 10 | ¥4.32000 | ¥43.20 |
| 1,000 | ¥2.47887 | ¥2,478.87 |
| 2,500 | ¥2.24311 | ¥5,607.78 |
| 5,000 | ¥2.08392 | ¥10,419.60 |











