


PAKKL-4756-01 | |
|---|---|
DigiKey Part Number | RPC2203-ND |
Manufacturer | |
Manufacturer Product Number | PAKKL-4756-01 |
Description | CBL CLIP C-TYPE NATURAL ARROW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Arrowhead, Winged 0.469" ~ 0.563" (11.91mm ~ 14.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | PAKKL-4756-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking, Round | |
Opening Size | 0.469" ~ 0.563" (11.91mm ~ 14.30mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.240" (31.50mm) | |
Width | 0.400" (10.16mm) | |
Height | 1.170" (29.72mm) | |
Panel Hole Size | 0.250" (6.35mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.030" ~ 0.060" (0.76mm ~ 1.52mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.99000 | ¥6.99 |
| 10 | ¥5.93800 | ¥59.38 |
| 25 | ¥5.56120 | ¥139.03 |
| 50 | ¥5.29560 | ¥264.78 |
| 100 | ¥5.04240 | ¥504.24 |
| 300 | ¥4.66547 | ¥1,399.64 |
| 500 | ¥4.50010 | ¥2,250.05 |
| 1,000 | ¥4.28510 | ¥4,285.10 |
| 2,500 | ¥4.01679 | ¥10,041.98 |

