
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.



MDLSP1-06M-01 | |
---|---|
DigiKey Part Number | RPC1346-ND |
Manufacturer | |
Manufacturer Product Number | MDLSP1-06M-01 |
Description | BRD SPT SNAP LOCK NYLON 6MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.236" (6.00mm) |
EDA/CAD Models | MDLSP1-06M-01 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.524" (13.30mm) | |
Support Hole Diameter | 0.098" (2.50mm) | |
Support Panel Thickness | 0.065" (1.65mm) | |
Mounting Hole Diameter | 0.098" (2.50mm) | |
Mounting Panel Thickness | 0.065" (1.65mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
In-Stock: 36,108
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.84000 | ¥3.84 |
5 | ¥3.21600 | ¥16.08 |
10 | ¥2.98800 | ¥29.88 |
25 | ¥2.71560 | ¥67.89 |
50 | ¥2.53900 | ¥126.95 |
100 | ¥2.38090 | ¥238.09 |
250 | ¥2.19760 | ¥549.40 |
500 | ¥2.07600 | ¥1,038.00 |
1,000 | ¥1.96721 | ¥1,967.21 |
You May Also Be Interested InSee All
9 Items