CSC07A0110K0GEK | ||
---|---|---|
DigiKey Part Number | CSC10KJ-ND | |
Manufacturer | ||
Manufacturer Product Number | CSC07A0110K0GEK | |
Description | RES ARRAY 6 RES 10K OHM 7SIP | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | 10k Ohm ±2% 200mW Power Per Element Bussed 6 Resistor Network/Array ±100ppm/°C 7-SIP | |
Datasheet | Datasheet | |
EDA/CAD Models | CSC07A0110K0GEK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 6 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | ±50ppm/°C | |
Number of Pins | 7 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP | |
Supplier Device Package | 7-SIP | |
Size / Dimension | 0.690" L x 0.098" W (17.53mm x 2.49mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
10 | ¥17.25600 | ¥172.56 |
25 | ¥16.86200 | ¥421.55 |
50 | ¥15.87040 | ¥793.52 |
100 | ¥13.15880 | ¥1,315.88 |
250 | ¥11.90224 | ¥2,975.56 |
500 | ¥9.91854 | ¥4,959.27 |
1,000 | ¥8.59601 | ¥8,596.01 |
5,000 | ¥8.33150 | ¥41,657.50 |