
24LC512-I/P | |
|---|---|
DigiKey Part Number | 24LC512-I/P-ND |
Manufacturer | |
Manufacturer Product Number | 24LC512-I/P |
Description | IC EEPROM 512KBIT I2C 8DIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 400 kHz 900 ns 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 24LC512-I/P Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Through Hole |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-PDIP |
Memory Organization 64K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC512-E/P | Microchip Technology | 1,535 | 24LC512-E/P-ND | ¥3,042.00000 | Similar |
| 24LC512-I/PG | Microchip Technology | 156 | 24LC512-I/PG-ND | ¥2,951.00000 | Parametric Equivalent |
| 24LC515-I/P | Microchip Technology | 149 | 24LC515-I/P-ND | ¥6,130.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.28000 | ¥17.28 |









