Power Switch/Driver 1:1 N-Channel 200mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2020D

DigiKey Part Number
296-2560-5-ND
Manufacturer
Manufacturer Product Number
TPS2020D
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 200mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2020D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
200mA
Packaging
Tube
Rds On (Typ)
33mOhm
Part Status
Active
Input Type
Inverting
Switch Type
Features
Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-SOIC
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,547
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.45000¥28.45
10¥21.37800¥213.78
75¥18.00440¥1,350.33
150¥17.21980¥2,582.97
300¥16.57390¥4,972.17
525¥16.13705¥8,471.95
1,050¥15.68283¥16,466.97
2,550¥15.21666¥38,802.48
5,025¥14.93099¥75,028.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.