
TPS2020EVM-290 | |
|---|---|
DigiKey Part Number | 296-45893-ND |
Manufacturer | |
Manufacturer Product Number | TPS2020EVM-290 |
Description | EVAL BOARD FOR TPS2020 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS2020 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part TPS2020 |
Packaging Box | Primary Attributes 2.7V ~ 5.5V Input Voltage |
Part Status Active | Secondary Attributes Overvoltage, Short-Circuit, Thermal and Undervoltage Protection |
Type Power Management | Contents Board(s) |
Function Power Distribution Switch (Load Switch) | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥603.24000 | ¥603.24 |


