T1, T1 3/4 LED Standoff Black PVC, Flexible 0.189" (4.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T1, T1 3/4 LED Standoff Black PVC, Flexible 0.189" (4.80mm)
Supporting your Project: Printed Circuit Board Solutions

LEDS3-3-26

DigiKey Part Number
RPC2199-ND
Manufacturer
Manufacturer Product Number
LEDS3-3-26
Description
LED HOLDER T13/4 PVCFLEXIBLE BLK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
T1, T1 3/4 LED Standoff Black PVC, Flexible 0.189" (4.80mm)
Datasheet
 Datasheet
EDA/CAD Models
LEDS3-3-26 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Color
Black
Length
0.189" (4.80mm)
LED
T1, T1 3/4
Material
PVC, Flexible
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,151
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.65000¥4.65
10¥3.19500¥31.95
100¥2.28230¥228.23
500¥1.87038¥935.19
1,000¥1.73469¥1,734.69
2,000¥1.61925¥3,238.50
5,000¥1.49287¥7,464.35
10,000¥1.41393¥14,139.30
25,000¥1.32777¥33,194.25
Manufacturers Standard Package