LEDS3-4-26 | ||
---|---|---|
DigiKey Part Number | RPC2200-ND | |
Manufacturer | ||
Manufacturer Product Number | LEDS3-4-26 | |
Description | LED SPACER FOR T-1 3/4) 1/4" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | T1, T1 3/4 LED Standoff Black PVC, Flexible 0.252" (6.40mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | LEDS3-4-26 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.252" (6.40mm) | |
LED | T1, T1 3/4 | |
Material | PVC, Flexible | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.88000 | ¥4.88 |
10 | ¥3.02500 | ¥30.25 |
100 | ¥1.74020 | ¥174.02 |
1,000 | ¥1.36215 | ¥1,362.15 |
5,000 | ¥1.13516 | ¥5,675.80 |
10,000 | ¥1.05947 | ¥10,594.70 |