LEDS2-4-26 | ||
---|---|---|
DigiKey Part Number | RPC1989-ND | |
Manufacturer | ||
Manufacturer Product Number | LEDS2-4-26 | |
Description | LED SPACER FOR T-1 1/4 X 3/16" | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | T1 3/4 LED Standoff Black PVC, Flexible 0.252" (6.40mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | LEDS2-4-26 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.252" (6.40mm) | |
LED | T1 3/4 | |
Material | PVC, Flexible | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.69400 | ¥26.94 |
100 | ¥1.20920 | ¥120.92 |
1,000 | ¥0.89703 | ¥897.03 |
5,000 | ¥0.70200 | ¥3,510.00 |
10,000 | ¥0.62400 | ¥6,240.00 |